+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6176950

Socket: 12-angles; socket spanner; 1 7/8",1.7/8"; 1"; 75mm


Manufacturer: GEDORE

Manufacturer part number:
6176950
TME Symbol:
GEDORE-6176950

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
1 7/8", 1.7/8"
Holder socket size - inch
1"
Socket length
75mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight890 g
EAN code4010886617694
See other products in this category: Socket Wrenches GEDORE,
*
6176950
0 in TME stock
Net price for quantities from 1 pcs - 93.88 USDGross price for quantities from 1 pcs - 93.88 USD
Net price for quantities from 3 pcs - 85.09 USDGross price for quantities from 3 pcs - 85.09 USD
Net price for quantities from 5 pcs - 79.22 USDGross price for quantities from 5 pcs - 79.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.