+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6177170

Socket: 12-angles; socket spanner; 2 1/16",2.1/16"; 1"; 75mm


Manufacturer: GEDORE

Manufacturer part number:
6177170
TME Symbol:
GEDORE-6177170

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2 1/16", 2.1/16"
Holder socket size - inch
1"
Socket length
75mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight987 g
EAN code4010886617717
See other products in this category: Socket Wrenches GEDORE,
*
6177170
0 in TME stock
Net price for quantities from 1 pcs - 101.84 USDGross price for quantities from 1 pcs - 101.84 USD
Net price for quantities from 3 pcs - 92.29 USDGross price for quantities from 3 pcs - 92.29 USD
Net price for quantities from 5 pcs - 85.92 USDGross price for quantities from 5 pcs - 85.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.