+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6177330

Socket: 12-angles; socket spanner; 2 1/4",2.1/4"; 1"; 80mm

Manufacturer: GEDORE

Manufacturer part number:
6177330
TME Symbol:
GEDORE-6177330

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2 1/4", 2.1/4"
Holder socket size - inch
1"
Socket length
80mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight1.23 kg
EAN code4010886617731
See other products in this category: Socket Wrenches GEDORE,
*
6177330
0 in TME stock
Net price for quantities from 1 pcs - 113.43 USDGross price for quantities from 1 pcs - 113.43 USD
Net price for quantities from 3 pcs - 102.80 USDGross price for quantities from 3 pcs - 102.80 USD
Net price for quantities from 5 pcs - 95.71 USDGross price for quantities from 5 pcs - 95.71 USD
No. of pieces (Multiplicity: 1)