+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6177410

Socket: 12-angles; socket spanner; 2 3/8",2.3/8"; 1"; 85mm

Manufacturer: GEDORE

Manufacturer part number:
6177410
TME Symbol:
GEDORE-6177410

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2 3/8", 2.3/8"
Holder socket size - inch
1"
Socket length
85mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight1.398 kg
EAN code4010886617748
See other products in this category: Socket Wrenches GEDORE,
*
6177410
0 in TME stock
Net price for quantities from 1 pcs - 119.99 USDGross price for quantities from 1 pcs - 119.99 USD
Net price for quantities from 3 pcs - 108.74 USDGross price for quantities from 3 pcs - 108.74 USD
Net price for quantities from 5 pcs - 101.25 USDGross price for quantities from 5 pcs - 101.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.