+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6177840

Socket: 12-angles; socket spanner; 2 5/8",2.5/8"; 1"; 88mm


Manufacturer: GEDORE

Manufacturer part number:
6177840
TME Symbol:
GEDORE-6177840

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
2 5/8", 2.5/8"
Holder socket size - inch
1"
Socket length
88mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight1.813 kg
EAN code4010886617786
See other products in this category: Socket Wrenches GEDORE,
*
6177840
0 in TME stock
Net price for quantities from 1 pcs - 146.70 USDGross price for quantities from 1 pcs - 146.70 USD
Net price for quantities from 3 pcs - 132.95 USDGross price for quantities from 3 pcs - 132.95 USD
Net price for quantities from 5 pcs - 123.79 USDGross price for quantities from 5 pcs - 123.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.