+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6178300

Socket: 12-angles; socket spanner; 3 1/8",3.1/8"; 1"; 97mm

Manufacturer: GEDORE

Manufacturer part number:
6178300
TME Symbol:
GEDORE-6178300

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3 1/8", 3.1/8"
Holder socket size - inch
1"
Socket length
97mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight2.556 kg
EAN code4010886617830
See other products in this category: Socket Wrenches GEDORE,
*
6178300
0 in TME stock
Net price for quantities from 1 pcs - 192.00 USDGross price for quantities from 1 pcs - 192.00 USD
Net price for quantities from 3 pcs - 174.00 USDGross price for quantities from 3 pcs - 174.00 USD
Net price for quantities from 5 pcs - 162.00 USDGross price for quantities from 5 pcs - 162.00 USD
No. of pieces (Multiplicity: 1)