+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6180120

Wrench: knob; socket spanner; 1"; Chrom-vanadium steel; 700mm

Manufacturer: GEDORE

Manufacturer part number:
6180120
TME Symbol:
GEDORE-6180120

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Length
0.7m
Kind of handle
T
Gross weight3.955 kg
EAN code4010886618011
See other products in this category: Socket Wrenches GEDORE,
*
6180120
0 in TME stock
Net price for quantities from 1 pcs - 113.82 USDGross price for quantities from 1 pcs - 113.82 USD
Net price for quantities from 3 pcs - 103.15 USDGross price for quantities from 3 pcs - 103.15 USD
Net price for quantities from 5 pcs - 96.03 USDGross price for quantities from 5 pcs - 96.03 USD
No. of pieces (Multiplicity: 1)