+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6180710

Connector; socket spanner; square; 1"; 1"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6180710
TME Symbol:
GEDORE-6180710

Specification

Manufacturer
GEDORE
Type of socket accessories
connector
Kind of wrench
socket spanner
Kind of socket
square
Socket size - inch
1"
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Plating material
chromium
Length
67.5mm
Conform to the norm
DIN 3123 ISO 3316
Gross weight321 g
EAN code4010886618073
See other products in this category: Socket Wrenches GEDORE,
*
6180710
0 in TME stock
Net price for quantities from 1 pcs - 33.13 USDGross price for quantities from 1 pcs - 33.13 USD
Net price for quantities from 3 pcs - 30.01 USDGross price for quantities from 3 pcs - 30.01 USD
Net price for quantities from 5 pcs - 27.95 USDGross price for quantities from 5 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)