+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6181010

Socket: hex key-bit; HEX 17mm; 1"; Socket bit length: 90mm

Manufacturer: GEDORE

Manufacturer part number:
6181010
TME Symbol:
GEDORE-6181010

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-vanadium steel
Gross weight613 g
EAN code4010886618103
See other products in this category: Socket Wrenches GEDORE,
*
6181010
0 in TME stock
Net price for quantities from 1 pcs - 70.93 USDGross price for quantities from 1 pcs - 70.93 USD
Net price for quantities from 3 pcs - 64.28 USDGross price for quantities from 3 pcs - 64.28 USD
Net price for quantities from 5 pcs - 59.85 USDGross price for quantities from 5 pcs - 59.85 USD
No. of pieces (Multiplicity: 1)