+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6181360

Socket: hex key-bit; HEX 22mm; 1"; Socket bit length: 90mm


Manufacturer: GEDORE

Manufacturer part number:
6181360
TME Symbol:
GEDORE-6181360

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 22mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-vanadium steel
Gross weight740 g
EAN code4010886618134
See other products in this category: Socket Wrenches GEDORE,
*
6181360
1 in TME stock
Net price for quantities from 1 pcs - 74.19 USDGross price for quantities from 1 pcs - 74.19 USD
Net price for quantities from 3 pcs - 67.24 USDGross price for quantities from 3 pcs - 67.24 USD
Net price for quantities from 5 pcs - 62.61 USDGross price for quantities from 5 pcs - 62.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.