+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6181520

Wrench: rattle; socket spanner; 1"; Chrom-vanadium steel; 720mm

Manufacturer: GEDORE

Manufacturer part number:
6181520
TME Symbol:
GEDORE-6181520

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Plating material
chromium
Length
720mm
Conform to the norm
DIN 3122 ISO 3315
Gross weight4.115 kg
EAN code4010886618158
See other products in this category: Socket Wrenches GEDORE,
*
6181520
0 in TME stock
Net price for quantities from 1 pcs - 236.94 USDGross price for quantities from 1 pcs - 236.94 USD
Net price for quantities from 3 pcs - 214.73 USDGross price for quantities from 3 pcs - 214.73 USD
Net price for quantities from 5 pcs - 199.92 USDGross price for quantities from 5 pcs - 199.92 USD
No. of pieces (Multiplicity: 1)