+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6182680

Socket: 6-angles; socket spanner,impact; 27mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
6182680
TME Symbol:
GEDORE-6182680

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
27mm
Holder socket size - inch
1/2"
Socket length
50mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight180 g
EAN code4010886618264
See other products in this category: Socket Wrenches GEDORE,
*
6182680
0 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 3 pcs - 9.34 USDGross price for quantities from 3 pcs - 9.34 USD
Net price for quantities from 5 pcs - 8.70 USDGross price for quantities from 5 pcs - 8.70 USD
No. of pieces (Multiplicity: 1)