+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6183060

Socket: 6-angles; socket spanner,impact; 22mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6183060
TME Symbol:
GEDORE-6183060

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
22mm
Holder socket size - inch
1"
Socket length
60mm
Material
steel
Conform to the norm
DIN 3129
Gross weight561 g
EAN code4010886618301
See other products in this category: Socket Wrenches GEDORE,
*
6183060
0 in TME stock
Net price for quantities from 1 pcs - 35.82 USDGross price for quantities from 1 pcs - 35.82 USD
Net price for quantities from 3 pcs - 32.47 USDGross price for quantities from 3 pcs - 32.47 USD
Net price for quantities from 5 pcs - 30.22 USDGross price for quantities from 5 pcs - 30.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.