+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6183220

Socket: 6-angles; socket spanner,impact; 27mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6183220
TME Symbol:
GEDORE-6183220

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
27mm
Holder socket size - inch
1"
Socket length
60mm
Material
steel
Conform to the norm
DIN 3129
Gross weight614 g
EAN code4010886618325
See other products in this category: Socket Wrenches GEDORE,
*
6183220
0 in TME stock
Net price for quantities from 1 pcs - 38.47 USDGross price for quantities from 1 pcs - 38.47 USD
Net price for quantities from 3 pcs - 34.86 USDGross price for quantities from 3 pcs - 34.86 USD
Net price for quantities from 5 pcs - 32.47 USDGross price for quantities from 5 pcs - 32.47 USD
No. of pieces (Multiplicity: 1)