+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6183300

Socket: 6-angles; socket spanner,impact; 30mm; 1"; steel


Manufacturer: GEDORE

Manufacturer part number:
6183300
TME Symbol:
GEDORE-6183300

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
30mm
Holder socket size - inch
1"
Socket length
58mm
Material
steel
Conform to the norm
DIN 3129
Gross weight619 g
EAN code4010886618332
See other products in this category: Socket Wrenches GEDORE,
*
6183300
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.65 USDGross price for quantities from 1 pcs - 35.65 USD
Net price for quantities from 3 pcs - 32.31 USDGross price for quantities from 3 pcs - 32.31 USD
Net price for quantities from 5 pcs - 30.08 USDGross price for quantities from 5 pcs - 30.08 USD