+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6183810

Socket: 6-angles; socket spanner,impact; 46mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6183810
TME Symbol:
GEDORE-6183810

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
46mm
Holder socket size - inch
1"
Socket length
74mm
Material
steel
Conform to the norm
DIN 3129
Gross weight974 g
EAN code4010886618387
See other products in this category: Socket Wrenches GEDORE,
*
6183810
0 in TME stock
Net price for quantities from 1 pcs - 56.51 USDGross price for quantities from 1 pcs - 56.51 USD
Net price for quantities from 3 pcs - 51.22 USDGross price for quantities from 3 pcs - 51.22 USD
Net price for quantities from 5 pcs - 47.68 USDGross price for quantities from 5 pcs - 47.68 USD
No. of pieces (Multiplicity: 1)