+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184030

Socket: 6-angles; socket spanner,impact; 50mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184030
TME Symbol:
GEDORE-6184030

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
50mm
Holder socket size - inch
1"
Socket length
80mm
Material
steel
Conform to the norm
DIN 3129
Gross weight1.018 kg
EAN code4010886618400
See other products in this category: Socket Wrenches GEDORE,
*
6184030
0 in TME stock
Net price for quantities from 1 pcs - 63.50 USDGross price for quantities from 1 pcs - 63.50 USD
Net price for quantities from 3 pcs - 57.55 USDGross price for quantities from 3 pcs - 57.55 USD
Net price for quantities from 5 pcs - 53.59 USDGross price for quantities from 5 pcs - 53.59 USD
No. of pieces (Multiplicity: 1)