+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184380

Socket: 6-angles; socket spanner,impact; 60mm; 1"; steel


Manufacturer: GEDORE

Manufacturer part number:
6184380
TME Symbol:
GEDORE-6184380

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
60mm
Holder socket size - inch
1"
Socket length
87mm
Material
steel
Conform to the norm
DIN 3129
Gross weight1.481 kg
EAN code4010886618431
See other products in this category: Socket Wrenches GEDORE,
*
6184380
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 73.18 USDGross price for quantities from 1 pcs - 73.18 USD
Net price for quantities from 3 pcs - 66.32 USDGross price for quantities from 3 pcs - 66.32 USD
Net price for quantities from 5 pcs - 61.75 USDGross price for quantities from 5 pcs - 61.75 USD