+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184460

Socket: 6-angles; socket spanner,impact; 65mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184460
TME Symbol:
GEDORE-6184460

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
65mm
Holder socket size - inch
1"
Socket length
90mm
Material
steel
Conform to the norm
DIN 3129
Gross weight1.682 kg
EAN code4010886618448
See other products in this category: Socket Wrenches GEDORE,
*
6184460
0 in TME stock
Net price for quantities from 1 pcs - 114.50 USDGross price for quantities from 1 pcs - 114.50 USD
Net price for quantities from 3 pcs - 104.41 USDGross price for quantities from 3 pcs - 104.41 USD
Net price for quantities from 5 pcs - 97.21 USDGross price for quantities from 5 pcs - 97.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.