+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184540

Socket: 6-angles; socket spanner,impact; 70mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184540
TME Symbol:
GEDORE-6184540

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
70mm
Holder socket size - inch
1"
Socket length
96mm
Material
steel
Conform to the norm
DIN 3129
Gross weight1.812 kg
EAN code4010886618455
See other products in this category: Socket Wrenches GEDORE,
*
6184540
0 in TME stock
Net price for quantities from 1 pcs - 135.21 USDGross price for quantities from 1 pcs - 135.21 USD
Net price for quantities from 3 pcs - 122.54 USDGross price for quantities from 3 pcs - 122.54 USD
Net price for quantities from 5 pcs - 114.08 USDGross price for quantities from 5 pcs - 114.08 USD
No. of pieces (Multiplicity: 1)