+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184620

Socket: 6-angles; socket spanner,impact; 75mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184620
TME Symbol:
GEDORE-6184620

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
75mm
Holder socket size - inch
1"
Socket length
98mm
Material
steel
Gross weight1.7 kg
EAN code4010886618462
See other products in this category: Socket Wrenches GEDORE,
*
6184620
0 in TME stock
Net price for quantities from 1 pcs - 153.45 USDGross price for quantities from 1 pcs - 153.45 USD
Net price for quantities from 3 pcs - 139.06 USDGross price for quantities from 3 pcs - 139.06 USD
Net price for quantities from 5 pcs - 129.48 USDGross price for quantities from 5 pcs - 129.48 USD
No. of pieces (Multiplicity: 1)