+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184700

Socket: 6-angles; socket spanner,impact; 80mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184700
TME Symbol:
GEDORE-6184700

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
80mm
Holder socket size - inch
1"
Socket length
100mm
Material
steel
Gross weight2.936 kg
EAN code4010886618479
See other products in this category: Socket Wrenches GEDORE,
*
6184700
0 in TME stock
Net price for quantities from 1 pcs - 167.68 USDGross price for quantities from 1 pcs - 167.68 USD
Net price for quantities from 3 pcs - 153.01 USDGross price for quantities from 3 pcs - 153.01 USD
Net price for quantities from 5 pcs - 141.49 USDGross price for quantities from 5 pcs - 141.49 USD
No. of pieces (Multiplicity: 1)