+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6184890

Socket: 6-angles; socket spanner,impact; 38mm; 1"; steel

Manufacturer: GEDORE

Manufacturer part number:
6184890
TME Symbol:
GEDORE-6184890

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
38mm
Holder socket size - inch
1"
Socket length
67mm
Material
steel
Gross weight764 g
EAN code4010886618486
See other products in this category: Socket Wrenches GEDORE,
*
6184890
0 in TME stock
Net price for quantities from 1 pcs - 51.30 USDGross price for quantities from 1 pcs - 51.30 USD
Net price for quantities from 3 pcs - 46.48 USDGross price for quantities from 3 pcs - 46.48 USD
Net price for quantities from 5 pcs - 43.28 USDGross price for quantities from 5 pcs - 43.28 USD
No. of pieces (Multiplicity: 1)