+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6185430

Socket: 6-angles; socket spanner,impact; 24mm; 1"; steel; long

Manufacturer: GEDORE

Manufacturer part number:
6185430
TME Symbol:
GEDORE-6185430

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
24mm
Holder socket size - inch
1"
Socket length
100mm
Material
steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.234 kg
EAN code4010886618547
See other products in this category: Socket Wrenches GEDORE,
*
6185430
0 in TME stock
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 56.44 USD
Net price for quantities from 3 pcs - 51.15 USDGross price for quantities from 3 pcs - 51.15 USD
Net price for quantities from 5 pcs - 47.62 USDGross price for quantities from 5 pcs - 47.62 USD
No. of pieces (Multiplicity: 1)