+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6185940

Socket: 6-angles; socket spanner,impact; 36mm; 1"; steel; long

Manufacturer: GEDORE

Manufacturer part number:
6185940
TME Symbol:
GEDORE-6185940

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
36mm
Holder socket size - inch
1"
Socket length
100mm
Material
steel
Version
long
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.022 kg
EAN code4010886618592
See other products in this category: Socket Wrenches GEDORE,
*
6185940
0 in TME stock
Net price for quantities from 1 pcs - 68.15 USDGross price for quantities from 1 pcs - 68.15 USD
Net price for quantities from 3 pcs - 61.76 USDGross price for quantities from 3 pcs - 61.76 USD
Net price for quantities from 5 pcs - 57.50 USDGross price for quantities from 5 pcs - 57.50 USD
No. of pieces (Multiplicity: 1)