+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6186910

Socket: 6-angles; socket spanner,impact; 1 7/8",1.7/8"; 1"; 70mm

Manufacturer: GEDORE

Manufacturer part number:
6186910
TME Symbol:
GEDORE-6186910

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size - inch
1 7/8", 1.7/8"
Holder socket size - inch
1"
Socket length
70mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight981 g
EAN code4010886618691
See other products in this category: Socket Wrenches GEDORE,
*
6186910
0 in TME stock
Net price for quantities from 1 pcs - 79.51 USDGross price for quantities from 1 pcs - 79.51 USD
Net price for quantities from 3 pcs - 72.05 USDGross price for quantities from 3 pcs - 72.05 USD
Net price for quantities from 5 pcs - 67.08 USDGross price for quantities from 5 pcs - 67.08 USD
No. of pieces (Multiplicity: 1)