+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6187480

Socket: Pozidriv®-bit; PZ3; 1/4"; 28mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6187480
TME Symbol:
GEDORE-6187480

Specification

Manufacturer
GEDORE
Type of socket
Pozidriv® - bit
Bit size
PZ3
Holder socket size - inch
1/4"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight14 g
EAN code4010886618745
See other products in this category: Socket Wrenches GEDORE,
*
6187480
0 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 9.50 USD
Net price for quantities from 5 pcs - 8.85 USDGross price for quantities from 5 pcs - 8.85 USD
No. of pieces (Multiplicity: 1)