+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6190430

Socket: Torx®-bit; T8; 1/4"; 30mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
6190430
TME Symbol:
GEDORE-6190430

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T8
Holder socket size - inch
1/4"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight13 g
EAN code4010886619049
See other products in this category: Socket Wrenches GEDORE,
*
6190430
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 3 pcs - 8.76 USDGross price for quantities from 3 pcs - 8.76 USD
Net price for quantities from 5 pcs - 8.16 USDGross price for quantities from 5 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.