+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6190510

Socket: Torx®-bit; T9; 1/4"; 330mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6190510
TME Symbol:
GEDORE-6190510

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T9
Holder socket size - inch
1/4"
Socket length
330mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight13 g
EAN code4010886619056
See other products in this category: Socket Wrenches GEDORE,
*
6190510
0 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 3 pcs - 8.74 USDGross price for quantities from 3 pcs - 8.74 USD
Net price for quantities from 5 pcs - 8.14 USDGross price for quantities from 5 pcs - 8.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.