+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6191320

Socket: 12-angles; socket spanner; 32mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6191320
TME Symbol:
GEDORE-6191320

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
32mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
ISO 1174
Gross weight387 g
EAN code4010886619131
See other products in this category: Socket Wrenches GEDORE,
*
6191320
0 in TME stock
Net price for quantities from 1 pcs - 37.04 USDGross price for quantities from 1 pcs - 37.04 USD
Net price for quantities from 3 pcs - 33.57 USDGross price for quantities from 3 pcs - 33.57 USD
Net price for quantities from 5 pcs - 31.26 USDGross price for quantities from 5 pcs - 31.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.