+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6191750

Socket: 6-angles; socket spanner; 5.5mm; 1/4"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
6191750
TME Symbol:
GEDORE-6191750

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
5.5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight19 g
EAN code4010886619179
See other products in this category: Socket Wrenches GEDORE,
*
6191750
0 in TME stock
Net price for quantities from 1 pcs - 21.47 USDGross price for quantities from 1 pcs - 21.47 USD
Net price for quantities from 3 pcs - 19.46 USDGross price for quantities from 3 pcs - 19.46 USD
Net price for quantities from 5 pcs - 18.12 USDGross price for quantities from 5 pcs - 18.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.