+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6192130

Socket: 6-angles; socket spanner; 9mm; 1/4"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6192130
TME Symbol:
GEDORE-6192130

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight30 g
EAN code4010886619216
See other products in this category: Socket Wrenches GEDORE,
*
6192130
0 in TME stock
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Net price for quantities from 3 pcs - 19.99 USDGross price for quantities from 3 pcs - 19.99 USD
Net price for quantities from 5 pcs - 18.61 USDGross price for quantities from 5 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.