+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6192800

Socket: 6-angles; socket spanner; 3/16"; 1/4"; 50mm


Manufacturer: GEDORE

Manufacturer part number:
6192800
TME Symbol:
GEDORE-6192800

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
3/16"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight16 g
EAN code4010886619285
See other products in this category: Socket Wrenches GEDORE,
*
6192800
0 in TME stock
Net price for quantities from 1 pcs - 22.27 USDGross price for quantities from 1 pcs - 22.27 USD
Net price for quantities from 3 pcs - 20.18 USDGross price for quantities from 3 pcs - 20.18 USD
Net price for quantities from 5 pcs - 18.80 USDGross price for quantities from 5 pcs - 18.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.