+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6193020

Socket: 6-angles; socket spanner; 1/4"; 1/4"; 50mm


Manufacturer: GEDORE

Manufacturer part number:
6193020
TME Symbol:
GEDORE-6193020

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
1/4"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight17 g
EAN code4010886619308
See other products in this category: Socket Wrenches GEDORE,
*
6193020
0 in TME stock
Net price for quantities from 1 pcs - 22.61 USDGross price for quantities from 1 pcs - 22.61 USD
Net price for quantities from 3 pcs - 20.50 USDGross price for quantities from 3 pcs - 20.50 USD
Net price for quantities from 5 pcs - 19.07 USDGross price for quantities from 5 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.