+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6193370

Socket: 6-angles; socket spanner; 11/32"; 1/4"; 50mm

Manufacturer: GEDORE

Manufacturer part number:
6193370
TME Symbol:
GEDORE-6193370

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
11/32"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight29 g
EAN code4010886619339
See other products in this category: Socket Wrenches GEDORE,
*
6193370
0 in TME stock
Net price for quantities from 1 pcs - 22.96 USDGross price for quantities from 1 pcs - 22.96 USD
Net price for quantities from 3 pcs - 20.81 USDGross price for quantities from 3 pcs - 20.81 USD
Net price for quantities from 5 pcs - 19.37 USDGross price for quantities from 5 pcs - 19.37 USD
No. of pieces (Multiplicity: 1)