+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6193880

Socket: Torx®; socket spanner; E4; square; 1/4"; 25mm


Manufacturer: GEDORE

Manufacturer part number:
6193880
TME Symbol:
GEDORE-6193880

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E4
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight8 g
EAN code4010886619384
See other products in this category: Socket Wrenches GEDORE,
*
6193880
0 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 3 pcs - 9.50 USDGross price for quantities from 3 pcs - 9.50 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.