+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6194420

Socket: Torx®; socket spanner; E14; square; 1/2"; 38mm


Manufacturer: GEDORE

Manufacturer part number:
6194420
TME Symbol:
GEDORE-6194420

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E14
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight62 g
EAN code4010886619445
See other products in this category: Socket Wrenches GEDORE,
*
6194420
0 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 13.08 USD
Net price for quantities from 3 pcs - 11.95 USDGross price for quantities from 3 pcs - 11.95 USD
Net price for quantities from 5 pcs - 11.04 USDGross price for quantities from 5 pcs - 11.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.