+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6194690

Socket: Torx®; socket spanner; E20; square; 1/2"; 40mm


Manufacturer: GEDORE

Manufacturer part number:
6194690
TME Symbol:
GEDORE-6194690

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E20
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight85 g
EAN code4010886619469
See other products in this category: Socket Wrenches GEDORE,
*
6194690
0 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 12.38 USDGross price for quantities from 3 pcs - 12.38 USD
Net price for quantities from 5 pcs - 11.53 USDGross price for quantities from 5 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.