+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6194770

Wrench: socket spanner; 6-angles,L-type; HEX 8mm; L: 150mm


Manufacturer: GEDORE

Manufacturer part number:
6194770
TME Symbol:
GEDORE-6194770

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 8mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.15m
Gross weight120 g
EAN code4010886619476
See other products in this category: Socket Wrenches GEDORE,
*
6194770
0 in TME stock
Net price for quantities from 1 pcs - 20.82 USDGross price for quantities from 1 pcs - 20.82 USD
Net price for quantities from 3 pcs - 18.87 USDGross price for quantities from 3 pcs - 18.87 USD
Net price for quantities from 5 pcs - 17.57 USDGross price for quantities from 5 pcs - 17.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.