+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6194850

Wrench: socket spanner; 6-angles,L-type; HEX 9mm; L: 160mm


Manufacturer: GEDORE

Manufacturer part number:
6194850
TME Symbol:
GEDORE-6194850

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 9mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
160mm
Gross weight126 g
EAN code4010886619483
See other products in this category: Socket Wrenches GEDORE,
*
6194850
0 in TME stock
Net price for quantities from 1 pcs - 23.70 USDGross price for quantities from 1 pcs - 23.70 USD
Net price for quantities from 3 pcs - 21.48 USDGross price for quantities from 3 pcs - 21.48 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.