+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6195070

Socket: Torx®; socket spanner; E24; square; 1/2"; 41.5mm


Manufacturer: GEDORE

Manufacturer part number:
6195070
TME Symbol:
GEDORE-6195070

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E24
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
41.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
ISO 1174
Gross weight116 g
EAN code4010886619506
See other products in this category: Socket Wrenches GEDORE,
*
6195070
0 in TME stock
Net price for quantities from 1 pcs - 21.02 USDGross price for quantities from 1 pcs - 21.02 USD
Net price for quantities from 3 pcs - 19.05 USDGross price for quantities from 3 pcs - 19.05 USD
Net price for quantities from 5 pcs - 17.74 USDGross price for quantities from 5 pcs - 17.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.