+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6195230

Wrench: socket spanner; 6-angles,L-type; HEX 13mm; L: 230mm


Manufacturer: GEDORE

Manufacturer part number:
6195230
TME Symbol:
GEDORE-6195230

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 13mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
0.23m
Gross weight357 g
EAN code4010886619520
See other products in this category: Socket Wrenches GEDORE,
*
6195230
0 in TME stock
Net price for quantities from 1 pcs - 33.08 USDGross price for quantities from 1 pcs - 33.08 USD
Net price for quantities from 3 pcs - 29.98 USDGross price for quantities from 3 pcs - 29.98 USD
Net price for quantities from 5 pcs - 27.91 USDGross price for quantities from 5 pcs - 27.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.