+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6196040

Head; socket spanner; 1"; Chrom-vanadium steel; with thumbwheel


Manufacturer: GEDORE

Manufacturer part number:
6196040
TME Symbol:
GEDORE-6196040

Specification

Manufacturer
GEDORE
Type of socket accessories
head
Kind of wrench
socket spanner
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Tools application
with thumbwheel
Conform to the norm
DIN 3122 ISO 3315
Gross weight680 g
EAN code4010886619605
See other products in this category: Socket Wrenches GEDORE,
*
6196040
0 in TME stock
Net price for quantities from 1 pcs - 56.61 USDGross price for quantities from 1 pcs - 56.61 USD
Net price for quantities from 3 pcs - 51.30 USDGross price for quantities from 3 pcs - 51.30 USD
Net price for quantities from 5 pcs - 47.76 USDGross price for quantities from 5 pcs - 47.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.