+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6196390

Socket: Torx®-bit; T27; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6196390
TME Symbol:
GEDORE-6196390

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
T27
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight76 g
EAN code4010886619636
See other products in this category: Socket Wrenches GEDORE,
*
6196390
0 in TME stock
Net price for quantities from 1 pcs - 21.97 USDGross price for quantities from 1 pcs - 21.97 USD
Net price for quantities from 3 pcs - 19.92 USDGross price for quantities from 3 pcs - 19.92 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.