+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6197600

Socket: Torx®-bit; impact; T60; 1/2"; 47mm; steel


Manufacturer: GEDORE

Manufacturer part number:
6197600
TME Symbol:
GEDORE-6197600

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
T60
Holder socket size - inch
1/2"
Socket length
47mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight90 g
EAN code4010886619766
See other products in this category: Socket Wrenches GEDORE,
*
6197600
0 in TME stock
Net price for quantities from 1 pcs - 39.44 USDGross price for quantities from 1 pcs - 39.44 USD
Net price for quantities from 3 pcs - 35.75 USDGross price for quantities from 3 pcs - 35.75 USD
Net price for quantities from 5 pcs - 33.28 USDGross price for quantities from 5 pcs - 33.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.