+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6197790

Socket: 6-angles; socket spanner,impact; 16mm; 1/2"; steel


Manufacturer: GEDORE

Manufacturer part number:
6197790
TME Symbol:
GEDORE-6197790

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
16mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight208 g
EAN code4010886619773
See other products in this category: Socket Wrenches GEDORE,
*
6197790
0 in TME stock
Net price for quantities from 1 pcs - 18.57 USDGross price for quantities from 1 pcs - 18.57 USD
Net price for quantities from 3 pcs - 16.82 USDGross price for quantities from 3 pcs - 16.82 USD
Net price for quantities from 5 pcs - 15.67 USDGross price for quantities from 5 pcs - 15.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.