+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6197950

Socket: 6-angles; socket spanner,impact; 33mm; 1"; steel


Manufacturer: GEDORE

Manufacturer part number:
6197950
TME Symbol:
GEDORE-6197950

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
33mm
Holder socket size - inch
1"
Socket length
100mm
Material
steel
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.104 kg
EAN code4010886619797
See other products in this category: Socket Wrenches GEDORE,
*
6197950
0 in TME stock
Net price for quantities from 1 pcs - 67.57 USDGross price for quantities from 1 pcs - 67.57 USD
Net price for quantities from 3 pcs - 61.24 USDGross price for quantities from 3 pcs - 61.24 USD
Net price for quantities from 5 pcs - 57.01 USDGross price for quantities from 5 pcs - 57.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.