+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6198250

Socket: 6-angles; socket spanner,impact; 7mm; 1/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6198250
TME Symbol:
GEDORE-6198250

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
7mm
Holder socket size - inch
1/4"
Socket length
23mm
Material
steel
Conform to the norm
DIN 3129
Gross weight16 g
EAN code4010886619827
See other products in this category: Socket Wrenches GEDORE,
*
6198250
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.52 USDGross price for quantities from 5 pcs - 5.52 USD
No. of pieces (Multiplicity: 1)