+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6199060

Socket: 6-angles; socket spanner,impact; 14mm; 1/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6199060
TME Symbol:
GEDORE-6199060

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
14mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
steel
Gross weight20 g
EAN code4010886619902
See other products in this category: Socket Wrenches GEDORE,
*
6199060
0 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 3 pcs - 8.70 USDGross price for quantities from 3 pcs - 8.70 USD
Net price for quantities from 5 pcs - 8.10 USDGross price for quantities from 5 pcs - 8.10 USD
No. of pieces (Multiplicity: 1)