+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6199140

Socket: 6-angles; socket spanner,impact; 17mm; 1/4"; steel

Manufacturer: GEDORE

Manufacturer part number:
6199140
TME Symbol:
GEDORE-6199140

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
17mm
Holder socket size - inch
1/4"
Socket length
26mm
Material
steel
Gross weight37 g
EAN code4010886619919
See other products in this category: Socket Wrenches GEDORE,
*
6199140
0 in TME stock
Net price for quantities from 1 pcs - 10.51 USDGross price for quantities from 1 pcs - 10.51 USD
Net price for quantities from 3 pcs - 9.52 USDGross price for quantities from 3 pcs - 9.52 USD
Net price for quantities from 5 pcs - 8.87 USDGross price for quantities from 5 pcs - 8.87 USD
No. of pieces (Multiplicity: 1)